EAL1B | Diotec
Superfast rectifier diode, 150 V, 1 A, DO-213AA, EAL1B
Unit Price (€ / pc.)
0.2642 € *
Available in 4 Days: 2,500 pcs. - if ordered today
Total Price:
2.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2642 €
100 pcs.
0.1654 €
250 pcs.
0.0992 €
1000 pcs.
0.0662 €
2500 pcs.
0.0530 €
*incl. VAT plus shipping costs
Subject to prior sale
Super-fast SMD rectifier diodes, type Diotec EAL1.
With Controlled Avalanche, for the rectification of mid-range frequencies; Package material: UL 94 V-0 classified. Junction temperature: –50 to +175 °C. Package: DO213AA (MiniMelf).
Technical attributes (type, periodic peak reverse voltage, reverse voltage, limiting value of mean on-state current): EAL1B, 100 V, 150 V, 1.0 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Forward Current | 1 A | |
| max. operating temperature | 175 °C | |
| Assembly | SMD | |
| min. operating temperature | -50 °C | |
| Voltage V RRM (peak reverse voltage) | 100 V | |
| Surge blocking voltage V RMS | 150 V | |
| Enclosure | DO-213AA | |
| Junction temperature (max.) | 175 °C | |
| Junction temperature (min.) | -50 °C | |
| Version | superfast diode |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Country of origin | SI |
| Original Packaging | Reel with 2,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead |
| Date of RoHS guidelines | 3/31/15 |