EAL1A | Diotec

Superfast rectifier diode, 75 V, 1 A, DO-213AA, EAL1A

Order No.: 24S2007
EAN: 4099879043054
MPN:
EAL1A
Series: EAL
EAL1A Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.2499 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2499 €
100 pcs.
0.1559 €
250 pcs.
0.0935 €
1000 pcs.
0.0624 €
2500 pcs.
0.0499 €
*incl. VAT plus shipping costs
Subject to prior sale

Super-fast SMD rectifier diodes, type Diotec EAL1.

With Controlled Avalanche, for the rectification of mid-range frequencies; Package material: UL 94 V-0 classified. Junction temperature: –50 to +175 °C. Package: DO213AA (MiniMelf).

Technical attributes (type, periodic peak reverse voltage, reverse voltage, limiting value of mean on-state current): EAL1A, 50 V, 75 V, 1.0 A

Technical specifications
Filter Property Value
Forward Current 1 A
max. operating temperature 175 °C
Assembly SMD
min. operating temperature -50 °C
Voltage V RRM (peak reverse voltage) 50 V
Surge blocking voltage V RMS 75 V
Enclosure DO-213AA
Junction temperature (max.) 175 °C
Junction temperature (min.) -50 °C
Version superfast diode
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin SI
Original Packaging Reel with 2,500 pieces
Compliance
Property Value
SVHC free No
RoHS conform Yes
Substance description 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead
Date of RoHS guidelines 3/31/15