BYW27-100 | Diotec
Rectifier diode, 100 V, 1 A, DO-41, BYW27-100
Unit Price (€ / pc.)
0.3451 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3451 €
100 pcs.
0.2178 €
250 pcs.
0.1309 €
1000 pcs.
0.0871 €
5000 pcs.
0.0697 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Voltage V RRM (peak reverse voltage) | 100 V | |
| Version | standard recovery diode | |
| max. operating temperature | 175 °C | |
| Assembly | THT | |
| Enclosure | DO-41 | |
| min. operating temperature | -50 °C | |
| Junction temperature (max.) | 175 °C | |
| Forward Current | 1 A | |
| Surge blocking voltage V RMS | 100 V | |
| Junction temperature (min.) | -50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Original Packaging | Ammopack with 5,000 pieces |
| MSL | MSL 1 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |