BYW27-400 | Diotec

Rectifier diode, 400 V, 1 A, DO-41, BYW27-400

Order No.: 09S3953
EAN: 4099879040428
MPN:
BYW27-400
Series: BYW27
Diotec
default L
Image may differ
Unit Price (€ / pc.)
0.1690 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
0.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.1690 €
Technical specifications
Version Standard recovery diode
Forward Current 1 A
Enclosure DO-41
max. operating temperature 175 °C
min. operating temperature -50 °C
Assembly THT
Voltage V RRM (peak reverse voltage) 400 V
Junction temperature (max.) 175 °C
Junction temperature (min.) -50 °C
Surge blocking voltage V RMS 400 V
Logistics
Country of origin CN
Customs tariff number 85411000
MSL MSL 1
Original Packaging Ammopack with 5,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Voltage V RRM (peak reverse voltage)
Version
Forward Current
Assembly
min. operating temperature
max. operating temperature
Enclosure
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Voltage V RRM (peak reverse voltage)
Version
Forward Current
Assembly
min. operating temperature
max. operating temperature
Enclosure
Rectifier diode, 50 V, 1 A, DO-41, BYW27-50
Order No.:
 09S3954
Manufacturer:
 Diotec
Manufacturer SKU:
 BYW27-50
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.17 € *
5000 pcs.
0.1690 €
50 V
Standard recovery diode
1 A
THT
-50 °C
175 °C
DO-41
Rectifier diode, 800 V, 1 A, DO-41, BYW27-800
Order No.:
 09S3956
Manufacturer:
 Diotec
Manufacturer SKU:
 BYW27-800
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.17 € *
5000 pcs.
0.1690 €
800 V
Standard recovery diode
1 A
THT
-50 °C
175 °C
DO-41
Rectifier diode, 200 V, 1 A, DO-41, BYW27-200
Order No.:
 09S3952
Manufacturer:
 Diotec
Manufacturer SKU:
 BYW27-200
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.17 € *
5000 pcs.
0.1690 €
200 V
Standard recovery diode
1 A
THT
-50 °C
175 °C
DO-41
Rectifier diode, 400 V, 1 A, DO-41, BYW27-400
Order No.:
 09S3953
Manufacturer:
 Diotec
Manufacturer SKU:
 BYW27-400
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.17 € *
5000 pcs.
0.1690 €
400 V
Standard recovery diode
1 A
THT
-50 °C
175 °C
DO-41
Rectifier diode, 100 V, 1 A, DO-41, BYW27-100
Order No.:
 09S3950
Manufacturer:
 Diotec
Manufacturer SKU:
 BYW27-100
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.17 € *
5000 pcs.
0.1690 €
100 V
Standard recovery diode
1 A
THT
-50 °C
175 °C
DO-41
Rectifier diode, 600 V, 1 A, DO-41, BYW27-600
Order No.:
 09S3955
Manufacturer:
 Diotec
Manufacturer SKU:
 BYW27-600
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.17 € *
5000 pcs.
0.1690 €
600 V
Standard recovery diode
1 A
THT
-50 °C
175 °C
DO-41
Rectifier diode, 1000 V, 1 A, DO-41, BYW27-1000
Order No.:
 09S3951
Manufacturer:
 Diotec
Manufacturer SKU:
 BYW27-1000
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.17 € *
5000 pcs.
0.1690 €
1000 V
Standard recovery diode
1 A
THT
-50 °C
175 °C
DO-41