BYG10J | Diotec
Rectifier diode, 650 V, 1.5 A, SMA, BYG10J
Unit Price (€ / pc.)
0.0259 € *
Standard delivery time from the manufacturer is: 4 Weeks
Standard SMD Rectifier Diode, BYG10J, Diotec
Standard Avalanche SMD Rectifier Diode
Features
- Controlled avalanche characteristic
- High average forward current
- Compliant to RoHS
Applications
- 50/60 Hz Mains Rectification
- Power Supplies
- Polarity Protection
- Commercial / industrial grade
Technical specifications
Filter | Property | Value |
---|---|---|
Junction temperature (max.) | 150 °C | |
Number of diodes | 1 | |
max. operating temperature | 150 °C | |
Assembly | SMD | |
min. operating temperature | -50 °C | |
Version | rectifier diode | |
Enclosure | SMA | |
Rated blocking voltage | 480 V | |
Surge blocking voltage V RMS | 650 V | |
Junction temperature (min.) | -50 °C | |
Voltage V RRM (peak reverse voltage) | 600 V | |
Forward Current | 1.5 A |
Download
Logistics
Property | Value |
---|---|
Original Packaging | Reel with 7,500 pieces |
Country of origin | CN |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Compliance
Property | Value |
---|---|
SVHC free | No |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |