BY880-1400 | Diotec
Rectifier diode, 1400 V, 8 A, SOD-323, BY880-1400
Unit Price (€ / pc.)
0.2071 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
Filter | Property | Value |
---|---|---|
Version | standard recovery diode | |
Assembly | THT | |
Junction temperature (min.) | -50 °C | |
Enclosure | SOD-323 | |
Surge blocking voltage V RMS | 1400 V | |
min. operating temperature | -50 °C | |
Junction temperature (max.) | 175 °C | |
max. operating temperature | 175 °C | |
Forward Current | 8 A | |
Voltage V RRM (peak reverse voltage) | 1400 V |
Download
Logistics
Property | Value |
---|---|
MSL | MSL 1 |
Customs tariff number | 85411000 |
Country of origin | CN |
Original Packaging | Ammopack with 1,250 pieces |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |