BY550-50 | Diotec

Rectifier diode, 50 V, 5 A, D5.4x7.5, BY550-50

Order No.: 09S5100
MPN:
BY550-50
Series: BY
BY550-50 Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.0707 € *
Available in 4 Days: 1,250 pcs. - if ordered today
Total Price:
88.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
1250 pcs.
0.0707 €

Standard Rectifier Diode, BY550-50, Diotec

Standard Recovery Rectifier Diode

Features

  • High forward surge current
  • Compliant to RoHS

Applications

  • 50/60 Hz Mains Rectification
  • Power Supplies
  • Polarity Protection
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Junction temperature (max.) 175 °C
Number of diodes 1
max. operating temperature 175 °C
Assembly THT
min. operating temperature -50 °C
Version rectifier diode
Enclosure D5.4x7.5
Surge blocking voltage V RMS 50 V
Junction temperature (min.) -50 °C
Voltage V RRM (peak reverse voltage) 50 V
Forward Current 5 A
Logistics
Property Value
Original Packaging Ammopack with 1,250 pieces
Country of origin CN
Customs tariff number 85411000
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15