BY550-400 | Diotec Semiconductor
Rectifier diode, 400 V, 5 A, 5.4 x 7.5, with standard locking delay, BY550-400
Unit Price (€ / pc.)
0.1012 € *
Available: 407 pcs.
Available in 4 Days: 52,500 pcs. - if ordered today
Total Price:
0.10 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1012 €
10 pcs.
0.0964 €
100 pcs.
0.0904 €
500 pcs.
0.0845 €
*incl. VAT plus shipping costs
Subject to prior sale
Standard Recovery Rectifier Diode
Features
- High forward surge current
Applications
- 50/60 Hz Mains Rectification
- Power Supplies
- Polarity Protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rectifier diode | |
| Version | with standard locking delay | |
| Enclosure | 5.4 x 7.5 | |
| Voltage V RRM (peak reverse voltage) | 400 V | |
| Surge blocking voltage V RMS | 400 V | |
| Forward Current | 5 A | |
| Number of diodes | 1 | |
| Assembly | THT | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 175 °C | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 1 piece |
| Country of origin | CN |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |