BY550-200 | Diotec Semiconductors
Rectifier diode, 200 V, 5 A, DO-201AD, BY550-200
Unit Price (€ / pc.)
0.1499 € *
Available: 1,580 pcs.
Available in 4 Days: 12,500 pcs. - if ordered today
Total Price:
0.15 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1499 €
10 pcs.
0.1071 €
100 pcs.
0.0916 €
500 pcs.
0.0797 €
1000 pcs.
0.0726 €
*incl. VAT plus shipping costs
Subject to prior sale
Rectifier diodes.
Technical attributes (type, rated current, cyclic peak reverse voltage, package, manufacturer): BY550-200, 5.0 A, 200 V, DO201AD, Diotec
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rectifier diode | |
| Enclosure | DO-201AD | |
| Voltage V RRM (peak reverse voltage) | 200 V | |
| Surge blocking voltage V RMS | 200 V | |
| Forward Current | 5 A | |
| Assembly | THT | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 175 °C | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 1,250 pieces |
| Customs tariff number | 85411000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |