BY1800 | Diotec

Rectifier diode, 1800 V, 3 A, DO-201, BY1800

Order No.: 09S5088
MPN:
BY1800
Series: BY
BY1800 Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.1598 € *
Available in 4 Days: 11,900 pcs. - if ordered today
Total Price:
271.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
1700 pcs.
0.1598 €

Standard Rectifier Diode, BY1800, Diotec

Standard Recovery Rectifier Diode

Features

  • High forward surge current
  • Compliant to RoHS

Applications

  • 50/60 Hz Mains Rectification
  • Power Supplies
  • Polarity Protection
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Junction temperature (max.) 150 °C
Number of diodes 1
max. operating temperature 175 °C
Assembly THT
min. operating temperature -50 °C
Version rectifier diode
Enclosure DO-201
Surge blocking voltage V RMS 1800 V
Junction temperature (min.) -50 °C
Voltage V RRM (peak reverse voltage) 1800 V
Forward Current 3 A
Logistics
Property Value
Original Packaging Ammopack with 1,700 pieces
Country of origin CN
Customs tariff number 85411000
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15