BAV103 | Diotec

Superfast rectifier diode, 0.2 A, DO-213AA, BAV103

Order No.: 09S5080
MPN:
BAV103
Series: BAV
BAV103 Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.0505 € *
Available in 4 Days: 12,500 pcs. - if ordered today
Total Price:
126.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
0.0505 €

Superfast SMD Rectifier Diode, BAV103, Diotec

Superfast Recovery SMD Rectifier Diode

Features

  • High power dissipation
  • Compliant to RoHS

Applications

  • Rectification of higher frequencies
  • High speed switching
  • Commercial / industrial grade
Technical specifications
Filter Property Value
max. operating temperature 175 °C
Version superfast rectifier diode
Junction temperature (min.) -50 °C
Assembly SMD
Enclosure DO-213AA
Junction temperature (max.) 175 °C
Voltage V RRM (peak reverse voltage) 300 V
Number of diodes 1
Forward Current 0.2 A
Rated blocking voltage 200 V
min. operating temperature -50 °C
Logistics
Property Value
MSL MSL 1
Original Packaging Reel with 2,500 pieces
Country of origin SI
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes