1N5402K | Diotec

Rectifier diode, 200 V, 3 A, DO-15, 1N5402K

Order No.: 09S5060
MPN:
1N5402K
Series: 1N5400
1N5402K Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.0555 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
221.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.0555 €

Standard Rectifier Diode, 1N5402K, Diotec

Standard Recovery Rectifier Diode

Features

  • High forward surge current
  • Compliant to RoHS

Applications

  • 50/60 Hz Mains Rectification
  • Power Supplies
  • Polarity Protection
  • Commercial / industrial grade
Technical specifications
Filter Property Value
max. operating temperature 175 °C
Version rectifier diode
Junction temperature (min.) -50 °C
Assembly THT
Surge blocking voltage V RMS 200 V
Enclosure DO-15
Junction temperature (max.) 175 °C
Voltage V RRM (peak reverse voltage) 200 V
Number of diodes 1
Forward Current 3 A
min. operating temperature -50 °C
Logistics
Property Value
Original Packaging Ammopack with 4,000 pieces
Country of origin CN
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes