1N5396 | Diotec
Rectifier diode, 600 V, 1.5 A, DO-15, 1N5396
Unit Price (€ / pc.)
0.0259 € *
Standard delivery time from the manufacturer is: 4 Weeks
Standard Rectifier Diode, 1N5396, Diotec
Standard Recovery Rectifier Diode
Features
- High forward surge current
- Compliant to RoHS
Applications
- 50/60 Hz Mains Rectification
- Power Supplies
- Polarity Protection
- Commercial / industrial grade
Technical specifications
Filter | Property | Value |
---|---|---|
max. operating temperature | 175 °C | |
Version | rectifier diode | |
Junction temperature (min.) | -50 °C | |
Assembly | THT | |
Surge blocking voltage V RMS | 600 V | |
Enclosure | DO-15 | |
Junction temperature (max.) | 175 °C | |
Voltage V RRM (peak reverse voltage) | 500 V | |
Number of diodes | 1 | |
Forward Current | 1.5 A | |
min. operating temperature | -50 °C |
Download
Logistics
Property | Value |
---|---|
Original Packaging | Ammopack with 4,000 pieces |
Country of origin | CN |
Customs tariff number | 85411000 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
RoHS conform | Yes |