1N4005GP | Diotec
Rectifier diode, 600 V, 1 A, DO-41, 1N4005GP
Unit Price (€ / pc.)
0.0178 € *
Standard delivery time from the manufacturer is: 4 Weeks
Standard Rectifier Diode, 1N4005GP, Diotec
Standard Recovery Rectifier Diode
Features
- Glass passivated junction
- Compliant to RoHS
Applications
- 50/60 Hz Mains Rectification
- Power Supplies
- Polarity Protection
- Special grade
Technical specifications
Filter | Property | Value |
---|---|---|
max. operating temperature | 175 °C | |
Version | rectifier diode | |
Junction temperature (min.) | -55 °C | |
Assembly | THT | |
Surge blocking voltage V RMS | 600 V | |
Enclosure | DO-41 | |
Junction temperature (max.) | 175 °C | |
Voltage V RRM (peak reverse voltage) | 600 V | |
Number of diodes | 1 | |
Forward Current | 1 A | |
Rated blocking voltage | 480 V | |
min. operating temperature | -50 °C |
Download
Logistics
Property | Value |
---|---|
Original Packaging | Ammopack with 5,000 pieces |
Country of origin | CN |
Customs tariff number | 85411000 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
RoHS conform | Yes |