1N4005GP-AQ | Diotec

Rectifier diode, 600 V, 1 A, DO-41, 1N4005GP-AQ

Order No.: 09S5022
MPN:
1N4005GP-AQ
Series: 1N4000
1N4005GP-AQ Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.0326 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
163.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0326 €

Standard Rectifier Diode, 1N4005GP-AQ, Diotec

Standard Recovery Rectifier Diode

Features

  • Glass passivated junction
  • Compliant to RoHS

Applications

  • 50/60 Hz Mains Rectification
  • Power Supplies
  • Polarity Protection
  • Special grade
Technical specifications
Filter Property Value
max. operating temperature 175 °C
Version rectifier diode
Junction temperature (min.) -55 °C
Assembly THT
Surge blocking voltage V RMS 600 V
Enclosure DO-41
Junction temperature (max.) 175 °C
Voltage V RRM (peak reverse voltage) 600 V
Number of diodes 1
Forward Current 1 A
Rated blocking voltage 480 V
min. operating temperature -50 °C
Logistics
Property Value
Original Packaging Ammopack with 5,000 pieces
Country of origin CN
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes