KBPC10/15/2516FP | Diotec
Diotec bridge rectifier, 1000 V, 1.6 kV (RRM), 25 A, flat bridge, KBPC10/15/2516FP
Unit Price (€ / pc.)
1.7017 € *
Available in 4 Days: 480 pcs. - if ordered today
Diode bridge rectifier, KBPC10/15/2516FP, DIOTEC
Features
- Four diodes in bridge configuration
- Fast-on terminals
- Plastic case with isolated aluminium baseplate
- UL recognized
- Compliant to RoHS, REACH and conflict minerals
Applications
- 50/60 Hz mains rectification
- Power supplies
- Commercial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Assembly | screw mounting | |
| Enclosure | flat bridge | |
| Input voltage | 1000 V | |
| Rated current | 25 A | |
| Voltage V RRM (peak reverse voltage) | 1.6 kV | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | IN |
| Original Packaging | Bulk with 240 pieces |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |