KBPC10/15/2501WP | Diotec

Diotec bridge rectifier, 70 V, 25 A, flat bridge, KBPC10/15/2501WP

Order No.: 09S4234
EAN: 4099879037374
MPN:
KBPC10/15/2501WP
Series: KBPC10/15
Diotec
default L
front L
Image may differ
Unit Price (€ / pc.)
2.3919 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
2.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
160 pcs.
2.3919 €

Diode bridge rectifier, KBPC10/15/2501WP, DIOTEC

Features

  • Four diodes in bridge configuration
  • Wire terminals
  • Plastic case with isolated aluminium baseplate
  • UL recognized
  • Compliant to RoHS, REACH and conflict minerals

Applications

  • 50/60 Hz mains rectification
  • Power supplies
  • Commercial grade
Technical specifications
Version 1-phase
Input voltage 70 V
Enclosure flat bridge
max. operating temperature 150 °C
min. operating temperature -50 °C
Assembly THT
Rated current 25 A
Voltage V RRM (peak reverse voltage) 100 V
Logistics
Country of origin IN
Customs tariff number 85411000
MSL MSL 1
Original Packaging Bulk with 160 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Input voltage
Voltage V RRM (peak reverse voltage)
Version
Assembly
min. operating temperature
max. operating temperature
Rated current
Enclosure
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage
Voltage V RRM (peak reverse voltage)
Version
Assembly
min. operating temperature
max. operating temperature
Rated current
Enclosure