KBPC10/15/2510WP | Diotec
Diotec bridge rectifier, 700 V, 1 kV (RRM), 25 A, flat bridge, KBPC10/15/2510WP
Unit Price (€ / pc.)
1.4875 € *
Standard delivery time from the manufacturer is: 4 Weeks
Diode bridge rectifier, KBPC10/15/2510WP, DIOTEC
Features
- Four diodes in bridge configuration
- Wire terminals
- Plastic case with isolated aluminium baseplate
- UL recognized
- Compliant to RoHS, REACH and conflict minerals
Applications
- 50/60 Hz mains rectification
- Power supplies
- Commercial grade
Technical specifications
Filter | Property | Value |
---|---|---|
Version | 1-phase | |
Assembly | THT | |
Enclosure | flat bridge | |
Input voltage | 700 V | |
Rated current | 25 A | |
Voltage V RRM (peak reverse voltage) | 1 kV | |
min. operating temperature | -50 °C | |
max. operating temperature | 150 °C |
Download
Logistics
Property | Value |
---|---|
Country of origin | IN |
Original Packaging | Bulk with 160 pieces |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Compliance
Property | Value |
---|---|
Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |