KBPC10/15/2506FP | Diotec

Diotec bridge rectifier, 420 V, 600 V (RRM), 25 A, flat bridge, KBPC10/15/2506FP

Order No.: 09S4239
EAN: 4099879037428
MPN:
KBPC10/15/2506FP
Series: KBPC
KBPC10/15/2506FP Diotec Bridge Rectifiers
Image may differ
Unit Price (€ / pc.)
1.4399 € *
Available in 4 Days: 480 pcs. - if ordered today
Total Price:
345.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
240 pcs.
1.4399 €

Diode bridge rectifier, KBPC10/15/2506FP, DIOTEC

Features

  • Four diodes in bridge configuration
  • Fast-on terminals
  • Plastic case with isolated aluminium baseplate
  • UL recognized
  • Compliant to RoHS, REACH and conflict minerals

Applications

  • 50/60 Hz mains rectification
  • Power supplies
  • Commercial grade
Technical specifications
Filter Property Value
Version 1-phase
Assembly screw mounting
Enclosure flat bridge
Input voltage 420 V
Rated current 25 A
Voltage V RRM (peak reverse voltage) 600 V
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin IN
Original Packaging Bulk with 240 pieces
Compliance
Property Value
RoHS conform Yes
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15