KBPC10/15/2504FP | Diotec
Diotec bridge rectifier, 280 V, 400 V (RRM), 25 A, flat bridge, KBPC10/15/2504FP
Unit Price (€ / pc.)
1.4399 € *
Standard delivery time from the manufacturer is: 4 Weeks
Diode bridge rectifier, KBPC10/15/2504FP, DIOTEC
Features
- Four diodes in bridge configuration
- Fast-on terminals
- Plastic case with isolated aluminium baseplate
- UL recognized
- Compliant to RoHS, REACH and conflict minerals
Applications
- 50/60 Hz mains rectification
- Power supplies
- Commercial grade
Technical specifications
Filter | Property | Value |
---|---|---|
Version | 1-phase | |
Assembly | screw mounting | |
Enclosure | flat bridge | |
Input voltage | 280 V | |
Rated current | 25 A | |
Voltage V RRM (peak reverse voltage) | 400 V | |
min. operating temperature | -50 °C | |
max. operating temperature | 150 °C |
Download
Logistics
Property | Value |
---|---|
Country of origin | IN |
Original Packaging | Bulk with 240 pieces |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Compliance
Property | Value |
---|---|
Substance description | Lead |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |