GBU6D-T | Diotec

Diotec bridge rectifier, 140 V, 200 V (RRM), 6 A, GBU, GBU6D-T

Order No.: 62A214
MPN:
GBU6D-T
Series: GBU
GBU6D-T Diotec Bridge Rectifiers
Image may differ
Unit Price (€ / pc.)
0.2121 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
127.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
600 pcs.
0.2121 €

Single Phase Diode Bridge Rectifier, GBU6D-T, Diotec

Features

  • Four diodes in bridge configuration
  • UL recognized
  • For free-standing or heatsink assembly
  • Compliant to RoHS

Applications

  • 50/60 Hz Mains Rectification
  • Power Supplies
  • Commercial grade
Technical specifications
Filter Property Value
Version 1-phase
Assembly THT
Enclosure GBU
Input voltage 140 V
Rated current 6 A
Voltage V RRM (peak reverse voltage) 200 V
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
Original Packaging Bar with 20 pieces
Country of origin CN
Customs tariff number 85411000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No