GBS4G | Diotec

Diotec bridge rectifier, 280 V, 400 V (RRM), 4 A, SIL, GBS4G

Order No.: 09S4179
EAN: 4099879037190
MPN:
GBS4G
Series: GBS
GBS4G Diotec Bridge Rectifiers
Image may differ
Unit Price (€ / pc.)
0.9282 € *
Available in 4 Days: 500 pcs. - if ordered today
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9282 €
25 pcs.
0.7378 €
100 pcs.
0.6664 €
250 pcs.
0.5950 €
500 pcs.
0.5355 €
*incl. VAT plus shipping costs
Subject to prior sale

Bridge rectifier, GBS4G, DIOTEC

Features

  • For free-standing or heatsink assembly
  • Compliant to RoHS, REACH and conflict minerals

Applications

  • 50/60 Hz mains rectification
  • Power supplies
  • Commercial grade
Technical specifications
Filter Property Value
Version 1-phase
Assembly THT
Enclosure SIL
Input voltage 280 V
Rated current 4 A
Voltage V RRM (peak reverse voltage) 400 V
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin IN
Original Packaging Bulk with 500 pieces
Compliance
Property Value
SVHC free No
RoHS conform Yes
Substance description Lead
Date of RoHS guidelines 3/31/15