GBS4B | Diotec

Diotec bridge rectifier, 70 V, 4 A, SIL, GBS4B

Order No.: 09S4177
EAN: 4099879037176
MPN:
GBS4B
Series: GBS4
Diotec
default L
Image may differ
Unit Price (€ / pc.)
0.9877 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.9877 €

Bridge rectifier, GBS4B, DIOTEC

Features

  • For free-standing or heatsink assembly
  • Compliant to RoHS, REACH and conflict minerals

Applications

  • 50/60 Hz mains rectification
  • Power supplies
  • Commercial grade
Technical specifications
Version 1-phase
Input voltage 70 V
Enclosure SIL
max. operating temperature 150 °C
min. operating temperature -50 °C
Assembly THT
Rated current 4 A
Voltage V RRM (peak reverse voltage) 100 V
Logistics
Country of origin IN
Customs tariff number 85411000
MSL MSL 1
Original Packaging Bulk with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Input voltage
Voltage V RRM (peak reverse voltage)
Version
Assembly
min. operating temperature
max. operating temperature
Rated current
Enclosure
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage
Voltage V RRM (peak reverse voltage)
Version
Assembly
min. operating temperature
max. operating temperature
Rated current
Enclosure
Diotec bridge rectifier, 280 V, 4 A, SIL, GBS4G
Order No.:
 09S4179
Manufacturer:
 Diotec
Manufacturer SKU:
 GBS4G
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 0.99 € *
500 pcs.
0.9877 €
280 V
400 V
1-phase
THT
-50 °C
150 °C
4 A
SIL
Diotec bridge rectifier, 420 V, 4 A, SIL, GBS4J
Order No.:
 09S4180
Manufacturer:
 Diotec
Manufacturer SKU:
 GBS4J
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 0.99 € *
500 pcs.
0.9877 €
420 V
600 V
1-phase
THT
-50 °C
150 °C
4 A
SIL
Diotec bridge rectifier, 70 V, 4 A, SIL, GBS4B
Order No.:
 09S4177
Manufacturer:
 Diotec
Manufacturer SKU:
 GBS4B
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 0.99 € *
500 pcs.
0.9877 €
70 V
100 V
1-phase
THT
-50 °C
150 °C
4 A
SIL
Diotec bridge rectifier, 140 V, 4 A, SIL, GBS4D
Order No.:
 09S4178
Manufacturer:
 Diotec
Manufacturer SKU:
 GBS4D
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 0.99 € *
500 pcs.
0.9877 €
140 V
200 V
1-phase
THT
-50 °C
150 °C
4 A
SIL
Diotec bridge rectifier, 560 V, 4 A, SIL, GBS4K
Order No.:
 09S4181
Manufacturer:
 Diotec
Manufacturer SKU:
 GBS4K
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 0.99 € *
500 pcs.
0.9877 €
560 V
800 V
1-phase
THT
-50 °C
150 °C
4 A
SIL
Diotec bridge rectifier, 700 V, 4 A, SIL, GBS4M
Order No.:
 09S4182
Manufacturer:
 Diotec
Manufacturer SKU:
 GBS4M
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 0.99 € *
500 pcs.
0.9877 €
700 V
1 kV
1-phase
THT
-50 °C
150 °C
4 A
SIL
Diotec bridge rectifier, 35 V, 4 A, SIL, GBS4A
Order No.:
 09S4176
Manufacturer:
 Diotec
Manufacturer SKU:
 GBS4A
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 0.99 € *
500 pcs.
0.9877 €
35 V
50 V
1-phase
THT
-50 °C
150 °C
4 A
SIL