GBI35M-T | Diotec

Diotec bridge rectifier, 700 V, 1000 V (RRM), 35 A, GBI, GBI35M-T

Order No.: 62A120
MPN:
GBI35M-T
Series: GBI
GBI35M-T Diotec Bridge Rectifiers
Image may differ
Unit Price (€ / pc.)
0.8092 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1,213.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1500 pcs.
0.8092 €

Single Phase Diode Bridge Rectifier, GBI35M-T, Diotec

Features

  • Four diodes in bridge configuration
  • UL recognized
  • Free-standing or heatsink assembly
  • Compliant to RoHS

Applications

  • 50/60 Hz Mains Rectification
  • Power Supplies
  • Commercial grade
Technical specifications
Filter Property Value
Version 1-phase
Assembly THT
Enclosure GBI
Input voltage 700 V
Rated current 35 A
Voltage V RRM (peak reverse voltage) 1000 V
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin CN
Original Packaging Bar with 15 pieces
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No