GBI35J | Diotec

Diotec bridge rectifier, 420 V, 35 A, SIL, GBI35J

Order No.: 09S4173
EAN: 4099879037138
MPN:
GBI35J
Series: GBI35
Diotec
default L
Image may differ
Unit Price (€ / pc.)
1.3685 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
1.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
1.3685 €

Diode bridge rectifier, GBI35J, DIOTEC

Features

  • Four diodes in bridge configuration
  • UL recognized
  • Compliant to RoHS, REACH and conflict minerals

Applications

  • 50/60 Hz mains rectification
  • Power supplies
  • Commercial grade
Technical specifications
Version 1-phase
Input voltage 420 V
Enclosure SIL
max. operating temperature 150 °C
min. operating temperature -50 °C
Assembly THT
Rated current 35 A
Voltage V RRM (peak reverse voltage) 600 V
Logistics
Country of origin CN
Customs tariff number 85411000
MSL MSL 1
Original Packaging Bulk with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Input voltage
Voltage V RRM (peak reverse voltage)
Version
Assembly
min. operating temperature
max. operating temperature
Rated current
Enclosure
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage
Voltage V RRM (peak reverse voltage)
Version
Assembly
min. operating temperature
max. operating temperature
Rated current
Enclosure
Diotec bridge rectifier, 70 V, 35 A, SIL, GBI35B
Order No.:
 09S4170
Manufacturer:
 Diotec
Manufacturer SKU:
 GBI35B
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 1.29 € *
500 pcs.
1.2852 €
70 V
100 V
1-phase
THT
-50 °C
150 °C
35 A
SIL
Diotec bridge rectifier, 140 V, 35 A, SIL, GBI35D
Order No.:
 09S4171
Manufacturer:
 Diotec
Manufacturer SKU:
 GBI35D
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 1.31 € *
500 pcs.
1.3090 €
140 V
200 V
1-phase
THT
-50 °C
150 °C
35 A
SIL
Diotec bridge rectifier, 280 V, 35 A, SIL, GBI35G
Order No.:
 09S4172
Manufacturer:
 Diotec
Manufacturer SKU:
 GBI35G
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 1.34 € *
500 pcs.
1.3447 €
280 V
400 V
1-phase
THT
-50 °C
150 °C
35 A
SIL
Diotec bridge rectifier, 560 V, 35 A, SIL, GBI35K
Order No.:
 09S4174
Manufacturer:
 Diotec
Manufacturer SKU:
 GBI35K
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 1.39 € *
500 pcs.
1.3923 €
560 V
800 V
1-phase
THT
-50 °C
150 °C
35 A
SIL
Diotec bridge rectifier, 420 V, 35 A, SIL, GBI35J
Order No.:
 09S4173
Manufacturer:
 Diotec
Manufacturer SKU:
 GBI35J
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 1.37 € *
500 pcs.
1.3685 €
420 V
600 V
1-phase
THT
-50 °C
150 °C
35 A
SIL
Diotec bridge rectifier, 35 V, 35 A, SIL, GBI35A
Order No.:
 09S4169
Manufacturer:
 Diotec
Manufacturer SKU:
 GBI35A
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 1.26 € *
500 pcs.
1.2614 €
35 V
50 V
1-phase
THT
-50 °C
150 °C
35 A
SIL
Diotec bridge rectifier, 700 V, 35 A, SIL, GBI35M
Order No.:
 09S4175
Manufacturer:
 Diotec
Manufacturer SKU:
 GBI35M
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 1.50 € *
500 pcs.
1.4994 €
700 V
1 kV
1-phase
THT
-50 °C
150 °C
35 A
SIL