GBI35K | Diotec
Diotec bridge rectifier, 560 V, 800 V (RRM), 35 A, SIL, GBI35K
Unit Price (€ / pc.)
1.2257 € *
Available in 4 Days: 1,500 pcs. - if ordered today
Total Price:
1.23 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2257 €
25 pcs.
0.9758 €
100 pcs.
0.8806 €
250 pcs.
0.7854 €
500 pcs.
0.7140 €
*incl. VAT plus shipping costs
Subject to prior sale
Diode bridge rectifier, GBI35K, DIOTEC
Features
- Four diodes in bridge configuration
- UL recognized
- Compliant to RoHS, REACH and conflict minerals
Applications
- 50/60 Hz mains rectification
- Power supplies
- Commercial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Assembly | THT | |
| Enclosure | SIL | |
| Input voltage | 560 V | |
| Rated current | 35 A | |
| Voltage V RRM (peak reverse voltage) | 800 V | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Bulk with 500 pieces |
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |