DB25-18 | Diotec
Diotec 3-phase bridge rectifier, 1100 V, 1800 V (RRM), 25 A, DB, DB25-18
Unit Price (€ / pc.)
5.9857 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
5.99 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9857 €
10 pcs.
5.2836 €
50 pcs.
4.5815 €
*incl. VAT plus shipping costs
Subject to prior sale
Three Phase Diode Bridge Rectifier, DB25-18, Diotec
Features
- Six diodes in bridge configuration
- UL recognized
- Fast-on terminals
- Isolated aluminium baseplate
- Compliant to RoHS
Applications
- 50/60 Hz Mains Rectification
- Power Supplies
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 3-phase | |
| Assembly | THT | |
| Enclosure | DB | |
| Input voltage | 1100 V | |
| Rated current | 25 A | |
| Voltage V RRM (peak reverse voltage) | 1800 V | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Original Packaging | Bulk with 50 pieces |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |