DB15-16 | Diotec

Diotec 3-phase bridge rectifier, 1000 V, 15 A, flat bridge, DB15-16

Order No.: 09S4004
EAN: 4099879036766
MPN:
DB15-16
Series: DB15
Diotec
default L
front L
Image may differ
Unit Price (€ / pc.)
5.1884 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
5.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
5.1884 €

Diode bridge rectifier, DB15-16, DIOTEC

Features

  • Six diodes in bridge configuration
  • Fast-on terminals
  • Isolated aluminium baseplate
  • UL recognized
  • Compliant to RoHS, REACH and conflict minerals

Applications

  • 50/60 Hz mains rectification
  • Power supplies
  • Commercial or industrial grade
Technical specifications
Version 3-phase
Input voltage 1000 V
Enclosure flat bridge
max. operating temperature 150 °C
min. operating temperature -50 °C
Assembly THT
Rated current 15 A
Voltage V RRM (peak reverse voltage) 1.6 kV
Logistics
Country of origin IN
Customs tariff number 85411000
MSL MSL 1
Original Packaging Bulk with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Input voltage
Voltage V RRM (peak reverse voltage)
Version
Assembly
min. operating temperature
max. operating temperature
Rated current
Enclosure
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage
Voltage V RRM (peak reverse voltage)
Version
Assembly
min. operating temperature
max. operating temperature
Rated current
Enclosure