DB25-16 | Diotec
Diotec 3-phase bridge rectifier, 1000 V, 1.6 kV (RRM), 25 A, flat bridge, DB25-16
Unit Price (€ / pc.)
3.3558 € *
Available in 4 Days: 400 pcs. - if ordered today
Total Price:
3.36 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3558 €
10 pcs.
2.9631 €
50 pcs.
2.5704 €
*incl. VAT plus shipping costs
Subject to prior sale
Diode bridge rectifier, DB25-16, DIOTEC
Features
- Six diodes in bridge configuration
- Fast-on terminals
- Isolated aluminium baseplate
- UL recognized
- Compliant to RoHS, REACH and conflict minerals
Applications
- 50/60 Hz mains rectification
- Power supplies
- Commercial or industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 3-phase | |
| Assembly | THT | |
| Enclosure | flat bridge | |
| Input voltage | 1000 V | |
| Rated current | 25 A | |
| Voltage V RRM (peak reverse voltage) | 1.6 kV | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Original Packaging | Bulk with 50 pieces |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |