DB25-12 | Diotec

Diotec 3-phase bridge rectifier, 800 V, 1.2 kV (RRM), 25 A, flat bridge, DB25-12

Order No.: 62A514
EAN: 4099879039187
MPN:
DB25-12
Series: DB
DB25-12 Diotec Bridge Rectifiers
Image may differ
Unit Price (€ / pc.)
3.3558 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
3.36 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3558 €
10 pcs.
2.9631 €
50 pcs.
2.5704 €
*incl. VAT plus shipping costs
Subject to prior sale

Diode bridge rectifier, DB25-12, DIOTEC

Features

  • Six diodes in bridge configuration
  • Fast-on terminals
  • Isolated aluminium baseplate
  • UL recognized
  • Compliant to RoHS, REACH and conflict minerals

Applications

  • 50/60 Hz mains rectification
  • Power supplies
  • Commercial or industrial grade
Technical specifications
Filter Property Value
Version 3-phase
Assembly THT
Enclosure flat bridge
Input voltage 800 V
Rated current 25 A
Voltage V RRM (peak reverse voltage) 1.2 kV
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin IN
Original Packaging Bulk with 50 pieces
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No