DB25-02 | Diotec
3-phase silicon bridge rectifier, 3-phase module, 200 V, 25 A
Unit Price (€ / pc.)
2.9393 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.94 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9393 €
10 pcs.
2.5942 €
50 pcs.
2.2491 €
*incl. VAT plus shipping costs
Subject to prior sale
3-phase silicon bridge rectifiers, type Diotec DB25-.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 3-phase | |
| Assembly | THT | |
| Enclosure | Flat bridge | |
| Input voltage | 140 V | |
| Rated current | 25 A | |
| Voltage V RRM (peak reverse voltage) | 200 V | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Original Packaging | Bulk with 1 piece |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |