DB15-02 | Diotec
Diotec 3-phase bridge rectifier, 140 V, 200 V (RRM), 15 A, flat bridge, DB15-02
Unit Price (€ / pc.)
2.9393 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.94 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9393 €
10 pcs.
2.5942 €
50 pcs.
2.2491 €
*incl. VAT plus shipping costs
Subject to prior sale
Diode bridge rectifier, DB15-02, DIOTEC
Features
- Six diodes in bridge configuration
- Fast-on terminals
- Isolated aluminium baseplate
- UL recognized
- Compliant to RoHS, REACH and conflict minerals
Applications
- 50/60 Hz mains rectification
- Power supplies
- Commercial or industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 3-phase | |
| Assembly | THT | |
| Enclosure | flat bridge | |
| Input voltage | 140 V | |
| Rated current | 15 A | |
| Voltage V RRM (peak reverse voltage) | 200 V | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Original Packaging | Bulk with 50 pieces |
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |