B250S15A | Diotec
Diotec SMD bridge rectifier, 250 V, 600 V (RRM), 1.5 A, SO-DIP, B250S15A
Unit Price (€ / pc.)
   0.3689 €  *  
   Available in 4 Days: 6,000 pcs. - if ordered today  
 Total Price: 
  3.69 € * 
  Price list 
 Quantity
 Price per unit*
 10 pcs.
 0.3689 €
 100 pcs.
 0.2297 €
 250 pcs.
 0.1380 €
 500 pcs.
 0.0919 €
 1500 pcs.
 0.0735 €
  *incl. VAT plus shipping costs 
  Subject to prior sale 
 Diode bridge rectifier, B250S15A, DIOTEC
Features
- Four diodes in bridge configuration
 - Slim profile
 - UL recognized
 - Compliant to RoHS, REACH and conflict minerals
 
Applications
- 50/60 Hz mains rectification
 - Power supplies
 - Commercial grade
 
 Technical specifications        
      
 | Filter | Property | Value | 
|---|---|---|
| Version | 1-phase | |
| Assembly | SMD | |
| Enclosure | SO-DIP | |
| Input voltage | 250 V | |
| Rated current | 1.5 A | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C | 
 Download           
  Logistics        
     
 | Property | Value | 
|---|---|
| Customs tariff number | 85411000 | 
| Country of origin | CN | 
| Original Packaging | Reel with 1,500 pieces | 
 Compliance        
     
 | Property | Value | 
|---|---|
| SVHC free | No | 
| RoHS conform | Yes | 
| Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead | 
| Date of RoHS guidelines | 3/31/15 |