B125S15A | Diotec

Diotec SMD bridge rectifier, 125 V, 250 V (RRM), 1.5 A, SO-DIL SLIM, B125S15A

Order No.: 62A040
MPN:
B125S15A
Series: B..S
B125S15A Diotec Bridge Rectifiers
Image may differ
Unit Price (€ / pc.)
0.0919 € *
Available in 4 Days: 3,000 pcs. - if ordered today
Total Price:
137.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1500 pcs.
0.0919 €

SMD Single Phase Diode Bridge Rectifier, B125S15A, Diotec

Features

  • Four diodes in bridge configuration
  • UL recognized
  • Slim Profile 2.5 mm
  • Compliant to RoHS

Applications

  • 50/60 Hz Mains Rectification
  • Power Supplies
  • Commercial grade
Technical specifications
Filter Property Value
Version 1-phase
Assembly SMD
Enclosure SO-DIL SLIM
Input voltage 125 V
Rated current 1.5 A
Voltage V RRM (peak reverse voltage) 250 V
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85411000
MSL MSL 1
Original Packaging Reel with 1,500 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15