MPSA92BK | Diotec

Bipolar junction transistor, PNP, -500 mA, -300 V, THT, TO-92BK, MPSA92BK

Order No.: 09S0391
MPN:
MPSA92BK
Series: MPSA
MPSA92BK Diotec Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.0345 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
172.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0345 €

High Voltage Transistor, MPSA92BK, Diotec

High Voltage PNP Transistor

Features

  • High collector voltage
  • Compliant to RoHS

Applications

  • Signal processing,
  • Switching
  • Amplification
  • Commercial / industrial grade
Technical specifications
Filter Property Value
max. operating temperature 150 °C
Assembly THT
Transit frequency fTmin 70 MHz
min. operating temperature -55 °C
Version PNP
Power dissipation 0.625 W
Enclosure TO-92BK
Frequency 100 MHz
max.voltage between collector and emitter Vceo -300 V
Collector current -500 mA
max.voltage between collector and base Vcbo -300 V
Logistics
Property Value
Original Packaging Bulk with 5,000 pieces
Country of origin CN
Customs tariff number 85412100
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15