MPSA44 | Diotec
Bipolar junction transistor, NPN, 300 mA, 400 V, THT, TO-92, MPSA44
Unit Price (€ / pc.)
0.0457 € *
Available in 4 Days: 24,000 pcs. - if ordered today
High Voltage Transistor, MPSA44, Diotec
High Voltage NPN Transistor
Features
- High collector voltage
- Compliant to RoHS
Applications
- Signal processing,
- Switching
- Amplification
- Commercial / industrial grade
Technical specifications
Filter | Property | Value |
---|---|---|
max. operating temperature | 150 °C | |
Assembly | THT | |
min. operating temperature | -55 °C | |
Version | NPN | |
Power dissipation | 0.625 W | |
Enclosure | TO-92 | |
max.voltage between collector and emitter Vceo | 400 V | |
Collector current | 300 mA |
Download
Logistics
Property | Value |
---|---|
Original Packaging | Ammopack with 4,000 pieces |
Country of origin | CN |
Customs tariff number | 85412100 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |