MPSA42 | Diotec

Bipolar junction transistor, NPN, 500 mA, 300 V, THT, TO-92, MPSA42

Order No.: 09S4373
EAN: 4099879026316
MPN:
MPSA42
Series: MPSA
MPSA42 Diotec Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.0345 € *
Available in 4 Days: 128,000 pcs. - if ordered today
Total Price:
138.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.0345 €

NPN transistor, MPSA42, DIOTEC

High voltage NPN Transistor.

Features

  • High collector-emitter voltage
  • Compliant to RoHS, REACH, Conflict Minerals

Applications

  • Signal processing
  • Switching
  • Amplification
  • Commercial/industrial grade
Technical specifications
Filter Property Value
max.voltage between collector and emitter Vceo 300 V
Transit frequency fTmin 50 MHz
max.voltage between collector and base Vcbo 300 V
min. operating temperature -55 °C
max. operating temperature 150 °C
Version NPN
Assembly THT
Frequency 100 MHz
Saturation voltage 500 V
Collector current 500 mA
Enclosure TO-92
Power dissipation 0.625 W
Min DC gain 25 mA
Logistics
Property Value
MSL MSL 1
Customs tariff number 85412100
Country of origin CN
Original Packaging Ammopack with 4,000 pieces
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15