MMDT521LW | Diotec

Bipolar junction transistor, NPN, SMD, SOT-323, MMDT521LW

Order No.: 09S0371
MPN:
MMDT521LW
Series: MMDT
MMDT521LW Diotec Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.0231 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
69.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.0231 €

SMD Digital Transistor, MMDT521LW, Diotec

SMD Digital NPN Transistor

Features

  • Cost and space savings by integrated bias resistor combinations
  • Compliant to RoHS

Applications

  • Digital controls
  • Switching
  • Signal processing
  • Commercial grade
Technical specifications
Filter Property Value
max. operating temperature 150 °C
Assembly SMD
Transit frequency fTmin 250 MHz
min. operating temperature -55 °C
Version NPN
Power dissipation 200 mW
Enclosure SOT-323
Logistics
Property Value
Original Packaging Reel with 3,000 pieces
Country of origin CN
Customs tariff number 85412100
MSL MSL 1
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15