MMBTRC120SS | Diotec
Bipolar junction transistor, NPN, SMD, SOT-23, MMBTRC120SS
Unit Price (€ / pc.)
0.0193 € *
Standard delivery time from the manufacturer is: 4 Weeks
SMD Digital Transistor, MMBTRC120SS, Diotec
SMD Digital NPN Transistor
Features
- Cost and space savings by integrated bias resistor combinations
- Compliant to RoHS
Applications
- Digital controls
- Switching
- Signal processing Commercial
- Commercial /industrial grade
Technical specifications
Filter | Property | Value |
---|---|---|
max. operating temperature | 150 °C | |
Version | NPN | |
Power dissipation | 200 mW | |
Assembly | SMD | |
Enclosure | SOT-23 | |
Transit frequency fTmin | 250 MHz | |
min. operating temperature | -55 °C |
Download
Logistics
Property | Value |
---|---|
MSL | MSL 1 |
Original Packaging | Reel with 3,000 pieces |
Country of origin | CN |
Customs tariff number | 85412100 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |