MMBTRC110SS | Diotec

Bipolar junction transistor, NPN, SMD, SOT-23, MMBTRC110SS

Order No.: 09S0339
MPN:
MMBTRC110SS
Series: MMBTRC
MMBTRC110SS Diotec Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.0236 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
70.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.0236 €

SMD Digital Transistor, MMBTRC110SS, Diotec

SMD Digital NPN Transistor

Features

  • Cost and space savings by integrated bias resistor combinations
  • Compliant to RoHS

Applications

  • Digital controls
  • Switching
  • Signal processing Commercial
  • Commercial /industrial grade
Technical specifications
Filter Property Value
max. operating temperature 150 °C
Assembly SMD
Transit frequency fTmin 250 MHz
min. operating temperature -55 °C
Version NPN
Power dissipation 200 mW
Enclosure SOT-23
Logistics
Property Value
Original Packaging Reel with 3,000 pieces
Country of origin CN
Customs tariff number 85412100
MSL MSL 1
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15