MMBTRA104SS | Diotec
Bipolar junction transistor, PNP, -100 mA, SMD, SOT-23, MMBTRA104SS
Unit Price (€ / pc.)
0.0236 € *
Available in 4 Days: 462,000 pcs. - if ordered today
SMD Digital Transistor, MMBTRA104SS, Diotec
SMD Digital PNP Transistor
Features
- Cost and space savings by integrated bias resistor combinations
- Compliant to RoHS
Applications
- Digital controls
- Switching
- Amplification
- Commercial /industrial grade
Technical specifications
Filter | Property | Value |
---|---|---|
max. operating temperature | 150 °C | |
Assembly | SMD | |
Transit frequency fTmin | 200 MHz | |
min. operating temperature | -55 °C | |
Version | PNP | |
Power dissipation | 200 mW | |
Enclosure | SOT-23 | |
Collector current | -100 mA |
Download
Logistics
Property | Value |
---|---|
Original Packaging | Reel with 3,000 pieces |
Country of origin | CN |
Customs tariff number | 85412100 |
MSL | MSL 1 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |