MMBTA92-AQ | Diotec

Bipolar junction transistor, PNP, -500 mA, -300 V, SMD, SOT-23, MMBTA92-AQ

Order No.: 09S0303
MPN:
MMBTA92-AQ
Series: MMBTA
MMBTA92-AQ Diotec Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.0421 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
126.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.0421 €

SMD High Voltage Transistor, MMBTA92-AQ, Diotec

SMD High Voltage PNP Transistor

Features

  • High collector-emitter voltage
  • High collector current
  • Compliant to RoHS

Applications

  • Signal processing
  • Switching
  • Amplification
  • Commercial /industrial grade
Technical specifications
Filter Property Value
max. operating temperature 150 °C
Assembly SMD
Transit frequency fTmin 50 MHz
min. operating temperature -55 °C
Version PNP
Power dissipation 0.25 W
Enclosure SOT-23
Frequency 100 MHz
max.voltage between collector and emitter Vceo -300 V
Collector current -500 mA
max.voltage between collector and base Vcbo -300 V
Logistics
Property Value
Original Packaging Reel with 3,000 pieces
Country of origin CN
Customs tariff number 85412100
MSL MSL 1
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15