MMBTA06-AQ | Diotec

Bipolar junction transistor, NPN, 500 mA, 80 V, SMD, SOT-23, MMBTA06-AQ

Order No.: 09S0291
MPN:
MMBTA06-AQ
Series: MMBTA
MMBTA06-AQ Diotec Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.0405 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
121.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.0405 €

SMD High Voltage Transistor, MMBTA06-AQ, Diotec

SMD High Voltage NPN Transistor

Features

  • Compliant to RoHS

Applications

  • Signal processing
  • Switching
  • Amplification
  • Commercial / industrial grade
Technical specifications
Filter Property Value
max. operating temperature 150 °C
Assembly SMD
Transit frequency fTmin 100 MHz
min. operating temperature -55 °C
Version NPN
Power dissipation 0.25 W
Enclosure SOT-23
Frequency 100 MHz
max.voltage between collector and emitter Vceo 80 V
Collector current 500 mA
max.voltage between collector and base Vcbo 80 V
Logistics
Property Value
Original Packaging Reel with 3,000 pieces
Country of origin CN
Customs tariff number 85412100
MSL MSL 1
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15