BCR22PN | Diotec

Bipolar junction transistor, NPN/PNP, 100 mA, 60 V, SMD, SOT-363, BCR22PN

Order No.: 09S0223
MPN:
BCR22PN
Series: BCR
BCR22PN Diotec Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.0378 € *
Available in 4 Days: 6,000 pcs. - if ordered today
Total Price:
113.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.0378 €

SMD Digital Transistor, BCR22PN, Diotec

SMD Digital NPN/PNP Transistor

Features

  • Cost and space savings by integrated bias resistor combinations
  • Compliant to RoHS

Applications

  • Digital controls
  • Switching
  • Signal processing
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Transit frequency fTmin 170 MHz
max. operating temperature 150 °C
Version NPN/PNP
Collector current 100 mA
Assembly SMD
max.voltage between collector and base Vcbo 50 V
Power dissipation 250 mW
max.voltage between collector and emitter Vceo 60 V
min. operating temperature -55 °C
Enclosure SOT-363
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 3,000 pieces
MSL MSL 1
Customs tariff number 85412100
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes