BCP55-6 | Diotec
Bipolar junction transistor, NPN, 1000 mA, 60 V, SMD, SOT-223, BCP55-6
Unit Price (€ / pc.)
0.1178 € *
Standard delivery time from the manufacturer is: 7 Weeks
SMD High Current Transistor, BCP55-6, Diotec
SMD High Current NPN Transistor
Features
- High collector current
- Low saturation voltage
- Three current gain groups
- Compliant to RoHS
Applications
- Signal processing
- Switching
- Amplification
- Commercial / industrial grade
Technical specifications
Filter | Property | Value |
---|---|---|
max. operating temperature | 150 °C | |
Assembly | SMD | |
Transit frequency fTmin | 100 MHz | |
min. operating temperature | -55 °C | |
Version | NPN | |
Power dissipation | 2 W | |
Enclosure | SOT-223 | |
Frequency | 100 MHz | |
max.voltage between collector and emitter Vceo | 60 V | |
Collector current | 1000 mA | |
max.voltage between collector and base Vcbo | 60 V |
Download
Logistics
Property | Value |
---|---|
Original Packaging | Reel with 4,000 pieces |
Country of origin | CN |
Customs tariff number | 85412900 |
MSL | MSL 3 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |