BCP53-6 | Diotec

Bipolar junction transistor, PNP, -1 A, -80 V, SMD, SOT-223, BCP53-6

Order No.: 09S0199
MPN:
BCP53-6
Series: BCP
BCP53-6 Diotec Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.1178 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
471.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.1178 €

SMD General Purpose Transistor, BCP53-6, Diotec

SMD General Purpose PNP Transistor

Features

  • High collector current
  • Low saturation voltage
  • Three current gain groups
  • Compliant to RoHS

Applications

  • Signal processing
  • Switching
  • Amplification
  • Commercial / industrial grade
Technical specifications
Filter Property Value
max. operating temperature 150 °C
Assembly SMD
Transit frequency fTmin 120 MHz
min. operating temperature -55 °C
Version PNP
Power dissipation 2 W
Enclosure SOT-223
Frequency 100 MHz
max.voltage between collector and emitter Vceo -80 V
Collector current -1 A
max.voltage between collector and base Vcbo -100 V
Logistics
Property Value
Original Packaging Reel with 4,000 pieces
Country of origin CN
Customs tariff number 85412900
MSL MSL 3
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15