BCM846BS | Diotec
Bipolar junction transistor, NPN, 100 mA, 65 V, SMD, SOT-363, BCM846BS
Unit Price (€ / pc.)
0.0769 € *
Standard delivery time from the manufacturer is: 9 Weeks
SMD Matched Transistor, BCM846BS, Diotec
SMD Matched NPN Transistor
Features
- Dual NPN transistors
- Matched DC current gain
- Matched Base-Emitter voltage
- Compliant to RoHS
Applications
- Current mirrors
- Differential amplifiers
- Commercial / industrial grade
Technical specifications
Filter | Property | Value |
---|---|---|
max. operating temperature | 150 °C | |
Assembly | SMD | |
Transit frequency fTmin | 100 MHz | |
min. operating temperature | -55 °C | |
Version | NPN | |
Power dissipation | 0.25 W | |
Enclosure | SOT-363 | |
Frequency | 100 MHz | |
max.voltage between collector and emitter Vceo | 65 V | |
Collector current | 100 mA | |
max.voltage between collector and base Vcbo | 80 V |
Download
Logistics
Property | Value |
---|---|
Original Packaging | Reel with 3,000 pieces |
Country of origin | CN |
Customs tariff number | 85412100 |
MSL | MSL 3 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |