BC857S | Diotec
Bipolar junction transistor, PNP, -100 mA, -45 V, SMD, SOT-363, BC857S
Unit Price (€ / pc.)
0.0378 € *
Available in 4 Days: 9,000 pcs. - if ordered today
SMD General Purpose Transistor, BC857S, Diotec
SMD General Purpose PNP Transistor
Features
- Compliant to RoHS
Applications
- Signal processing
- Switching
- Amplification
- Commercial / industrial grade
Technical specifications
Filter | Property | Value |
---|---|---|
max. operating temperature | 150 °C | |
Assembly | SMD | |
Transit frequency fTmin | 100 MHz | |
min. operating temperature | -55 °C | |
Version | PNP | |
Power dissipation | 0.31 W | |
Enclosure | SOT-363 | |
Frequency | 100 MHz | |
max.voltage between collector and emitter Vceo | -45 V | |
Collector current | -100 mA | |
max.voltage between collector and base Vcbo | -50 V |
Download
Logistics
Property | Value |
---|---|
Original Packaging | Reel with 3,000 pieces |
Country of origin | CN |
Customs tariff number | 85412100 |
MSL | MSL 1 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |