BC850A | Diotec
Bipolar junction transistor, NPN, 100 mA, 45 V, SMD, SOT-23, BC850A
Unit Price (€ / pc.)
0.0143 € *
Standard delivery time from the manufacturer is: On Request
NPN transistor, BC850A, DIOTEC
SMD general purpose NPN transistor.
Features
- Compliant to RoHS, REACH, Conflict minerals
Applications
- Signal processing
- Switching
- Amplification
Technical specifications
Filter | Property | Value |
---|---|---|
max.voltage between collector and emitter Vceo | 45 V | |
Transit frequency fTmin | 300 MHz | |
max.voltage between collector and base Vcbo | 50 V | |
min. operating temperature | -55 °C | |
max. operating temperature | 150 °C | |
Version | NPN | |
Assembly | SMD | |
Frequency | 100 MHz | |
Max DC amplification | 220 mA | |
Saturation voltage | 600 mV | |
Collector current | 100 mA | |
Enclosure | SOT-23 | |
Power dissipation | 0.25 W | |
Min DC gain | 110 mA |
Download
Logistics
Property | Value |
---|---|
MSL | MSL 1 |
Customs tariff number | 85412100 |
Country of origin | CN |
Original Packaging | Reel with 3,000 pieces |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |