BC846PN | Diotec

Bipolar junction transistor, NPN/PNP, 100 mA, 65 V, SMD, SOT-363, BC846PN

Order No.: 09S0093
MPN:
BC846PN
Series: BC
BC846PN Diotec Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.0457 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
137.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.0457 €

SMD General Purpose Transistor, BC846PN, Diotec

SMD General Purpose NPN+PNP Transistors

Features

  • Compliant to RoHS

Applications

  • Signal processing
  • Switching
  • Amplification
  • Commercial / industrial grade
Technical specifications
Filter Property Value
max. operating temperature 150 °C
Assembly SMD
Transit frequency fTmin 100 MHz
min. operating temperature -55 °C
Version NPN/PNP
Power dissipation 0.25 W
Enclosure SOT-363
Frequency 10 MHz
max.voltage between collector and emitter Vceo 65 V
Collector current 100 mA
max.voltage between collector and base Vcbo 80 V
Logistics
Property Value
Original Packaging Reel with 3,000 pieces
Country of origin CN
Customs tariff number 85412100
MSL MSL 1
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15